If you like Findchips… You will love Findchips PRO. Try it Now.
100EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8
SY100EP33VKG
Yes
Active
MICROCHIP TECHNOLOGY INC
MSOP-8
8542.39.00.01
Microchip Technology Inc
1.64
NECL MODE: VCC =0V, VEE =-3.3V TO -5.0V
100EP
S-PDSO-G8
e4
3 mm
MONOSTABLE MULTIVIBRATOR
1
1
1
8
85 °C
-40 °C
COMPLEMENTARY
PLASTIC/EPOXY
TSSOP
SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260
0.44 ns
Not Qualified
1.1 mm
3.63 V
2.97 V
3.3 V
YES
ECL
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
0.65 mm
DUAL
40
3 mm
4000 MHz
7,400
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP33VKG Logic | 100EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8 | Microchip Technology Inc | SY100EP33VKG vs SY100EP33VKG |
942,923 of 2,674,348 parts
-0.16% change vs. last year17,655 of 33,239 parts
-0.25% change vs. last year539 of 874 parts
-0.2% change vs. last year