Part Details for SY100EPT20VKCTR by Microchip Technology Inc
Overview of SY100EPT20VKCTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SY100EPT20VKCTR
SY100EPT20VKCTR CAD Models
SY100EPT20VKCTR Part Data Attributes:
|
SY100EPT20VKCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EPT20VKCTR
Microchip Technology Inc
TTL/CMOS to PECL Translator
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-04 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Delay-Max | 0.6 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SY100EPT20VKCTR
This table gives cross-reference parts and alternative options found for SY100EPT20VKCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EPT20VKCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EPT20VKI | TTL/CMOS to PECL Translator | Microchip Technology Inc | SY100EPT20VKCTR vs SY100EPT20VKI |
SY100EPT20VKITR | TTL/CMOS to PECL Translator | Microchip Technology Inc | SY100EPT20VKCTR vs SY100EPT20VKITR |