Part Details for SY100EPT22VZZTR by Micrel Inc
Overview of SY100EPT22VZZTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EPT22VZZTR
SY100EPT22VZZTR CAD Models
SY100EPT22VZZTR Part Data Attributes:
|
SY100EPT22VZZTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EPT22VZZTR
Micrel Inc
DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for SY100EPT22VZZTR
This table gives cross-reference parts and alternative options found for SY100EPT22VZZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EPT22VZZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EPT22VZZTR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | SY100EPT22VZZTR vs SY100EPT22VZZTR |
SY100EPT22VKY | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EPT22VZZTR vs SY100EPT22VKY |
SY100EPT22VKITR | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL100K, PDSO8, MSOP-8 | Micrel Inc | SY100EPT22VZZTR vs SY100EPT22VKITR |
SY100EPT22VKGTR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | SY100EPT22VZZTR vs SY100EPT22VKGTR |
SY100EPT22VKCTR | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL100K, PDSO8, MSOP-8 | Micrel Inc | SY100EPT22VZZTR vs SY100EPT22VKCTR |
SY100EPT22VKG-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EPT22VZZTR vs SY100EPT22VKG-TR |
SY100EPT22VKG | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EPT22VZZTR vs SY100EPT22VKG |
SY100EPT22VKY-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EPT22VZZTR vs SY100EPT22VKY-TR |
SY100EPT22VKZ-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EPT22VZZTR vs SY100EPT22VKZ-TR |
SY100EPT22VKZTR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | SY100EPT22VZZTR vs SY100EPT22VKZTR |