Part Details for SY100EPT23LZGTR by Micrel Inc
Overview of SY100EPT23LZGTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EPT23LZGTR
SY100EPT23LZGTR CAD Models
SY100EPT23LZGTR Part Data Attributes
|
SY100EPT23LZGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EPT23LZGTR
Micrel Inc
DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 2.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for SY100EPT23LZGTR
This table gives cross-reference parts and alternative options found for SY100EPT23LZGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EPT23LZGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EPT23LZG | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | Microchip Technology Inc | SY100EPT23LZGTR vs SY100EPT23LZG |
SY100EPT23LZCTR | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | SY100EPT23LZGTR vs SY100EPT23LZCTR |
SY100EPT23LZG-TR | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | Microchip Technology Inc | SY100EPT23LZGTR vs SY100EPT23LZG-TR |
SY100EPT23LZCTR | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | SY100EPT23LZGTR vs SY100EPT23LZCTR |
MC100EPT23D | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100EPT23LZGTR vs MC100EPT23D |
SY100EPT23LZGTR | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | SY100EPT23LZGTR vs SY100EPT23LZGTR |
SY100EPT23LZC | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | SY100EPT23LZGTR vs SY100EPT23LZC |
SY100EPT23LZI | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | SY100EPT23LZGTR vs SY100EPT23LZI |