Part Details for SY100H602JC by Micrel Inc
Overview of SY100H602JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Telecommunications
Part Details for SY100H602JC
SY100H602JC CAD Models
SY100H602JC Part Data Attributes
|
SY100H602JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100H602JC
Micrel Inc
TTL to ECL Translator, 9 Func, True Output, ECL100K, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 3.9 ns | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 9 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Latch or Register | LATCH | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY100H602JC
This table gives cross-reference parts and alternative options found for SY100H602JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100H602JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100H602JZTR | TTL to ECL Translator, 9 Func, True Output, ECL100K, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100H602JC vs SY100H602JZTR |
SY100H602JC | TTL to ECL Translator, 9 Func, True Output, ECL100K, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100H602JC vs SY100H602JC |
SY100H602JZ | 9 TTL TO ECL TRANSLATOR, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | SY100H602JC vs SY100H602JZ |