SY100HA643JITR
Description: Low Skew Clock Driver, Bipolar, PQCC28

Overview of SY100HA643JITR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for SY100HA643JITR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100HA643JITR by Micrel Inc

SY100HA643JITR
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
100H
Input Conditioning
DIFFERENTIAL LATCHED
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.48 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
28
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
3.1 ns
Propagation Delay (tpd)
3.1 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.4 ns
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.48 mm
fmax-Min
160 MHz
Want to compare parts?
  1. SY100HA643JITR
    Micrel Inc
    Low Skew Clock Driver, Bipolar, PQCC28
    VS

Alternate Parts for SY100HA643JITR

This table gives cross-reference parts and alternative options found for SY100HA643JITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100HA643JITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100HA643JC Low Skew Clock Driver, Bipolar, PQCC28 Micrel Inc SY100HA643JITR vs SY100HA643JC
Part Number Description Manufacturer Compare
SY100HA643JC Low Skew Clock Driver, Bipolar, PQCC28 Micrel Inc SY100HA643JITR vs SY100HA643JC
MC100H643FNR2G 1:8 Clock Driver, 28 LEAD PLCC, 500-REEL onsemi SY100HA643JITR vs MC100H643FNR2G
MC100H643FNG 1:8 Clock Driver, 28 LEAD PLCC, 37-TUBE onsemi SY100HA643JITR vs MC100H643FNG
MC100H643FNR2 100H SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLATIC, LCC-28 onsemi SY100HA643JITR vs MC100H643FNR2
MC100H643FN 100H SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLATIC, LCC-28 onsemi SY100HA643JITR vs MC100H643FN
MC100H643FNR2 100H SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC SY100HA643JITR vs MC100H643FNR2
SY100HA643JCTR Low Skew Clock Driver, Bipolar, PQCC28 Microchip Technology Inc SY100HA643JITR vs SY100HA643JCTR

Related Parts for SY100HA643JITR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100HA643JITR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100HA643JITR by Micrel Inc

Select Manufacturer
Which Manufacturer of SY100HA643JITR would you like to use for your alert(s)?
  • Please alert me when SY100HA643JITR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100HA643JITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100HA643JITR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100HA643JITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100HA643JITR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100HA643JITR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: