Part Details for SY100S318JZTR by Microchip Technology Inc
Overview of SY100S318JZTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S318JZTR
SY100S318JZTR CAD Models
SY100S318JZTR Part Data Attributes
|
SY100S318JZTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S318JZTR
Microchip Technology Inc
OR-AND/OR-AND-Invert Gate, 100S Series, 1-Func, 19-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100S | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | OR-AND/OR-AND-INVERT GATE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inputs | 19 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 0.8 ns | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.48 mm |
Alternate Parts for SY100S318JZTR
This table gives cross-reference parts and alternative options found for SY100S318JZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S318JZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S318JC | OR-AND/OR-AND-Invert Gate, 100S Series, 1-Func, 19-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100S318JZTR vs SY100S318JC |
SY100S318JC-TR | 100S SERIES, 19-INPUT OR-AND/OR-AND-INVERT GATE, PQCC28 | Microchip Technology Inc | SY100S318JZTR vs SY100S318JC-TR |
SY100S318JZTR | OR-AND/OR-AND-Invert Gate, 100S Series, 1-Func, 19-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100S318JZTR vs SY100S318JZTR |
SY100S318JC | OR-AND/OR-AND-Invert Gate, 100S Series, 1-Func, 19-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S318JZTR vs SY100S318JC |