Part Details for SY100S322DC by Microchip Technology Inc
Overview of SY100S322DC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S322DC
SY100S322DC CAD Models
SY100S322DC Part Data Attributes
|
SY100S322DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S322DC
Microchip Technology Inc
Buffer, 100S Series, 9-Func, 1-Input, ECL, CDIP24, 0.400 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100S | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.605 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 0.9 ns | |
Propagation Delay (tpd) | 0.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.84 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for SY100S322DC
This table gives cross-reference parts and alternative options found for SY100S322DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S322DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100322DC | IC 100K SERIES, 9 1-INPUT NON-INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | SY100S322DC vs 100322DC |
SY100S322DC | Buffer, 100S Series, 9-Func, 1-Input, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Micrel Inc | SY100S322DC vs SY100S322DC |
F100122DCQM | Buffer, ECL100K, CDIP24, | Fairchild Semiconductor Corporation | SY100S322DC vs F100122DCQM |
100122DC | 100K SERIES, 9 1-INPUT NON-INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | SY100S322DC vs 100122DC |
100122DC | Buffer, 100K Series, 9-Func, 1-Input, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | SY100S322DC vs 100122DC |