Part Details for SY100S360JC-TR by Microchip Technology Inc
Overview of SY100S360JC-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SY100S360JC-TR
SY100S360JC-TR CAD Models
SY100S360JC-TR Part Data Attributes:
|
SY100S360JC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S360JC-TR
Microchip Technology Inc
100S SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100S | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Propagation Delay (tpd) | 2.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.48 mm |
Alternate Parts for SY100S360JC-TR
This table gives cross-reference parts and alternative options found for SY100S360JC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S360JC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S360JZTR | 100S SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100S360JC-TR vs SY100S360JZTR |
SY100S360JZ | 100S SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | SY100S360JC-TR vs SY100S360JZ |