Part Details for SY100S366JZ by Microchip Technology Inc
Overview of SY100S366JZ by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for SY100S366JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0305
|
Newark | Magnitude Comparator, 100S Series, 9-Bit, True Output, Pqcc28 Rohs Compliant: Yes |Microchip SY100S366JZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6900 / $22.9400 | Buy Now |
|
Onlinecomponents.com | Magnitude Comparator 9-Bit Non-Inverting, Inverting, Non-Inverting 28-Pin PLCC Tube |
380 Partner Stock |
|
$21.0300 / $24.7600 | Buy Now |
|
Master Electronics | Magnitude Comparator 9-Bit Non-Inverting, Inverting, Non-Inverting 28-Pin PLCC Tube |
380 Partner Stock |
|
$21.0300 / $24.7600 | Buy Now |
Part Details for SY100S366JZ
SY100S366JZ CAD Models
SY100S366JZ Part Data Attributes:
|
SY100S366JZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S366JZ
Microchip Technology Inc
100S SERIES, 9-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Family | 100S | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 1.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.48 mm |
Alternate Parts for SY100S366JZ
This table gives cross-reference parts and alternative options found for SY100S366JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S366JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S366JCTR | Magnitude Comparator, 100S Series, 9-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S366JZ vs SY100S366JCTR |
SY100S366JZ-TR | 100S SERIES, 9-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | SY100S366JZ vs SY100S366JZ-TR |
SY100S366JCTR | Magnitude Comparator, 100S Series, 9-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100S366JZ vs SY100S366JCTR |
SY100S366JZTR | 100S SERIES, 9-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100S366JZ vs SY100S366JZTR |