SY100S838ZG
Microchip Technology Inc
Description: 100S SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20

Overview of SY100S838ZG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for SY100S838ZG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100S838ZG by Microchip Technology Inc

SY100S838ZG
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
100S
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
2
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
20
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
75 mA
Propagation Delay (tpd)
1.22 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
fmax-Min
1000 MHz
Want to compare parts?
  1. SY100S838ZG
    Microchip Technology Inc
    100S SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20
    VS

Alternate Parts for SY100S838ZG

This table gives cross-reference parts and alternative options found for SY100S838ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S838ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100S838ZGTR 100S SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 Microchip Technology Inc SY100S838ZG vs SY100S838ZGTR
SY100S838ZC Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.300 INCH, SOIC-20 Micrel Inc SY100S838ZG vs SY100S838ZC
SY100S838ZITR Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 Microchip Technology Inc SY100S838ZG vs SY100S838ZITR
SY100S838ZITR Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 Micrel Inc SY100S838ZG vs SY100S838ZITR
SY100S838ZCTR Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 Microchip Technology Inc SY100S838ZG vs SY100S838ZCTR
SY100S838ZI Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 Microchip Technology Inc SY100S838ZG vs SY100S838ZI
SY100S838ZI Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 Micrel Inc SY100S838ZG vs SY100S838ZI
SY100S838ZCTR Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 Micrel Inc SY100S838ZG vs SY100S838ZCTR
Part Number Description Manufacturer Compare
SY100S838ZCTR Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 Micrel Inc SY100S838ZG vs SY100S838ZCTR
SY100S838LZITR Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 Microchip Technology Inc SY100S838ZG vs SY100S838LZITR
SY100S838LZGTR 100S SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 Microchip Technology Inc SY100S838ZG vs SY100S838LZGTR
SY100S838ZITR Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 Micrel Inc SY100S838ZG vs SY100S838ZITR
SY100S838ZI Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 Microchip Technology Inc SY100S838ZG vs SY100S838ZI
SY100S838ZGTR 100S SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 Microchip Technology Inc SY100S838ZG vs SY100S838ZGTR
SY100S838LZI Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.300 INCH, SOIC-20 Micrel Inc SY100S838ZG vs SY100S838LZI
SY100S838ZCTR Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 Microchip Technology Inc SY100S838ZG vs SY100S838ZCTR
SY100S838ZITR Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 Microchip Technology Inc SY100S838ZG vs SY100S838ZITR
SY100S838ZI Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 Micrel Inc SY100S838ZG vs SY100S838ZI

Related Parts for SY100S838ZG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100S838ZG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100S838ZG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SY100S838ZG would you like to use for your alert(s)?
  • Please alert me when SY100S838ZG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100S838ZG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100S838ZG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100S838ZG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100S838ZG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100S838ZG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: