Part Details for SY100S863JC by Microchip Technology Inc
Overview of SY100S863JC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100S863JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 8-INPUT PECL DIFFERENTIAL MUX WITH TTL SELECTS | IC MUX DIFF 8-INPUT PECL 28-PLCC | 13200 |
|
RFQ |
Part Details for SY100S863JC
SY100S863JC CAD Models
SY100S863JC Part Data Attributes:
|
SY100S863JC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S863JC
Microchip Technology Inc
Multiplexer, 100S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HT-CALCULATED | |
Family | 100S | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.48 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 24 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 88 mA | |
Propagation Delay (tpd) | 0.9 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.48 mm |
Alternate Parts for SY100S863JC
This table gives cross-reference parts and alternative options found for SY100S863JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S863JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S364JC | Multiplexer, 100S Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S863JC vs SY100S364JC |
SY100S364JZ | Multiplexer, 100S Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S863JC vs SY100S364JZ |
SY100S363DC | Multiplexer, 100S Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Microchip Technology Inc | SY100S863JC vs SY100S363DC |
SY100S371JZ-TR | Multiplexer, 100S Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100S863JC vs SY100S371JZ-TR |
SY100S371JCTR | Multiplexer, 100S Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 | Microchip Technology Inc | SY100S863JC vs SY100S371JCTR |
SY100S371JZTR | 100S SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S863JC vs SY100S371JZTR |
SY100S363JCTR | Multiplexer, 100S Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S863JC vs SY100S363JCTR |
SY100S363JZ | 100S SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | SY100S863JC vs SY100S363JZ |
SY100S364JZTR | 100S SERIES, 16 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S863JC vs SY100S364JZTR |
SY100S363DC | Multiplexer, 100S Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Micrel Inc | SY100S863JC vs SY100S363DC |