Part Details for SY10ELT22LZG by Microchip Technology Inc
Overview of SY10ELT22LZG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for SY10ELT22LZG
SY10ELT22LZG CAD Models
SY10ELT22LZG Part Data Attributes
|
SY10ELT22LZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10ELT22LZG
Microchip Technology Inc
DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for SY10ELT22LZG
This table gives cross-reference parts and alternative options found for SY10ELT22LZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10ELT22LZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10ELT22LZGTR | TTL/CMOS to PECL Translator | Microchip Technology Inc | SY10ELT22LZG vs SY10ELT22LZGTR |
SY10ELT22LZG-TR | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SY10ELT22LZG vs SY10ELT22LZG-TR |
SY10ELT22LZI | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10ELT22LZG vs SY10ELT22LZI |
SY10ELT22LZI | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10ELT22LZG vs SY10ELT22LZI |
SY10ELT22LZITR | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10ELT22LZG vs SY10ELT22LZITR |