Part Details for SY10ELT22ZCTR by Micrel Inc
Overview of SY10ELT22ZCTR by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY10ELT22ZCTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3586 |
|
RFQ | ||
|
Bristol Electronics | 492 |
|
RFQ |
Part Details for SY10ELT22ZCTR
SY10ELT22ZCTR CAD Models
SY10ELT22ZCTR Part Data Attributes
|
SY10ELT22ZCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10ELT22ZCTR
Micrel Inc
TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY10ELT22ZCTR
This table gives cross-reference parts and alternative options found for SY10ELT22ZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10ELT22ZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10ELT22ZCTR | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10ELT22ZCTR vs SY10ELT22ZCTR |
SY10ELT22ZGTR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SY10ELT22ZCTR vs SY10ELT22ZGTR |
SY10ELT22ZG | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY10ELT22ZCTR vs SY10ELT22ZG |
SY10ELT22ZC | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8 | Microchip Technology Inc | SY10ELT22ZCTR vs SY10ELT22ZC |
SY10ELT22ZC | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8 | Micrel Inc | SY10ELT22ZCTR vs SY10ELT22ZC |
SY100ELT22ZC | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8 | Microchip Technology Inc | SY10ELT22ZCTR vs SY100ELT22ZC |
SY10ELT22ZG-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY10ELT22ZCTR vs SY10ELT22ZG-TR |
SY10ELT22ZI | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10ELT22ZCTR vs SY10ELT22ZI |