Part Details for SY10EP01VKITR by Microchip Technology Inc
Overview of SY10EP01VKITR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SY10EP01VKITR
SY10EP01VKITR CAD Models
SY10EP01VKITR Part Data Attributes
|
SY10EP01VKITR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EP01VKITR
Microchip Technology Inc
OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | |
Family | 10E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 31 mA | |
Prop. Delay@Nom-Sup | 0.3 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SY10EP01VKITR
This table gives cross-reference parts and alternative options found for SY10EP01VKITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EP01VKITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP01DTG | ECL 4-Input OR/NOR Gate, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | SY10EP01VKITR vs MC100EP01DTG |
MC10EP01DTR2 | 10E SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | SY10EP01VKITR vs MC10EP01DTR2 |
SY10EP01VKC | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, MSOP-8 | Micrel Inc | SY10EP01VKITR vs SY10EP01VKC |
MC100EP01DTR2 | 100E SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | SY10EP01VKITR vs MC100EP01DTR2 |
MC10EP01DTR2G | 3.3 V / 5.0 V ECL 4-Input OR/NOR Gate, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | SY10EP01VKITR vs MC10EP01DTR2G |
SY10EP01VKG | 10E SERIES, 4-INPUT OR/NOR GATE, PDSO8 | Microchip Technology Inc | SY10EP01VKITR vs SY10EP01VKG |
SY10EP01VKI | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | SY10EP01VKITR vs SY10EP01VKI |
MC100EP01DT | 100E SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | SY10EP01VKITR vs MC100EP01DT |
SY10EP01VKITR | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, MSOP-8 | Micrel Inc | SY10EP01VKITR vs SY10EP01VKITR |