Logic
SY10EP31VKGTR
Description: 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 3 MM, LEAD FREE, MSOP-8

Overview of SY10EP31VKGTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for SY10EP31VKGTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY10EP31VKGTR by Micrel Inc

SY10EP31VKGTR
Micrel Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Part Package Code
MSOP
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3.3V TO -5V 10%, ALSO OPERATES AT 5V SUPPLY
Family
10E
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Logic IC Type
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.41 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Type
POSITIVE EDGE
Width
3 mm
fmax-Min
3000 MHz
Want to compare parts?
  1. SY10EP31VKGTR
    Micrel Inc
    10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 3 MM, LEAD FREE, MSOP-8
    VS

Alternate Parts for SY10EP31VKGTR

This table gives cross-reference parts and alternative options found for SY10EP31VKGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EP31VKGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY10EP31VKCTR D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 MM, MSOP-8 Micrel Inc SY10EP31VKGTR vs SY10EP31VKCTR
SY10EP31VKGTR 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 3 MM, LEAD FREE, MSOP-8 Microchip Technology Inc SY10EP31VKGTR vs SY10EP31VKGTR
SY10EP31VKC D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 MM, MSOP-8 Micrel Inc SY10EP31VKGTR vs SY10EP31VKC
MC10EP31DTG 3.3 V / 5.0 V ECL D Flip-Flop with Set and Reset, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi SY10EP31VKGTR vs MC10EP31DTG
MC10EP31DT IC 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8, FF/Latch onsemi SY10EP31VKGTR vs MC10EP31DT
SY10EP31VKC D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 MM, MSOP-8 Microchip Technology Inc SY10EP31VKGTR vs SY10EP31VKC
SY10EP31VKG-TR 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 Microchip Technology Inc SY10EP31VKGTR vs SY10EP31VKG-TR
MC10EP31DTR2 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 onsemi SY10EP31VKGTR vs MC10EP31DTR2
SY10EP31VKI D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 MM, MSOP-8 Microchip Technology Inc SY10EP31VKGTR vs SY10EP31VKI
SY10EP31VKITR D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 MM, MSOP-8 Microchip Technology Inc SY10EP31VKGTR vs SY10EP31VKITR
Part Number Description Manufacturer Compare
MC100EL31DTG ECL D Flip-Flop with Set and Reset, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi SY10EP31VKGTR vs MC100EL31DTG
SY10EP51VKGTR 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 3 X 3 MM, LEAD FREE, MSOP-8 Micrel Inc SY10EP31VKGTR vs SY10EP51VKGTR
MC100EL51D 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 onsemi SY10EP31VKGTR vs MC100EL51D
MC10EL51DR2 10EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC SY10EP31VKGTR vs MC10EL51DR2
SY10EP31VKGTR 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 3 MM, LEAD FREE, MSOP-8 Microchip Technology Inc SY10EP31VKGTR vs SY10EP31VKGTR
SY100EL52ZCTR D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 Micrel Inc SY10EP31VKGTR vs SY100EL52ZCTR
MC100EL51D 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC SY10EP31VKGTR vs MC100EL51D
MC10EL35DTR2G 5.0 V ECL JK Flip-Flop, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL onsemi SY10EP31VKGTR vs MC10EL35DTR2G
MC100EL51DG ECL Differential Clock/Data D Flip-Flop, SOIC-8 Narrow Body, 98-TUBE onsemi SY10EP31VKGTR vs MC100EL51DG
MC10EL51DG 5.0 V ECL Differential Clock/Data D Flip-Flop, SOIC-8 Narrow Body, 98-TUBE onsemi SY10EP31VKGTR vs MC10EL51DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY10EP31VKGTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY10EP31VKGTR by Micrel Inc

Select Manufacturer
Which Manufacturer of SY10EP31VKGTR would you like to use for your alert(s)?
  • Please alert me when SY10EP31VKGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY10EP31VKGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY10EP31VKGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY10EP31VKGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY10EP31VKGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY10EP31VKGTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: