SY10H602JC
Description: TTL to ECL Translator, 9 Func, True Output, BIPolar, PQCC28

Overview of SY10H602JC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SY10H602JC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY10H602JC by Microchip Technology Inc

SY10H602JC
Microchip Technology Inc
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LCC-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
TTL TO ECL TRANSLATOR
JESD-30 Code
S-PQCC-J28
Length
11.48 mm
Number of Bits
1
Number of Functions
9
Number of Terminals
28
Output Latch or Register
LATCH
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.48 mm
Want to compare parts?
  1. SY10H602JC
    Microchip Technology Inc
    TTL to ECL Translator, 9 Func, True Output, BIPolar, PQCC28
    VS

Alternate Parts for SY10H602JC

This table gives cross-reference parts and alternative options found for SY10H602JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10H602JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY10H602JZTR TTL to ECL Translator, 9 Func, True Output, ECL10K, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc SY10H602JC vs SY10H602JZTR
SY10H602JC TTL to ECL Translator, 9 Func, True Output, BIPolar, PQCC28 Micrel Inc SY10H602JC vs SY10H602JC
SY10H602JZ TTL to ECL Translator, 9 Func, True Output, ECL10K, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY10H602JC vs SY10H602JZ
SY10H602JZ TTL to ECL Translator, 9 Func, True Output, ECL10K, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc SY10H602JC vs SY10H602JZ
SY10H602JCTR TTL to ECL Translator, 9 Func, True Output, BIPolar, PQCC28 Micrel Inc SY10H602JC vs SY10H602JCTR
SY10H602JZTR TTL to ECL Translator, 9 Func, True Output, ECL10K, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY10H602JC vs SY10H602JZTR
Part Number Description Manufacturer Compare
MC10H602FNR2G 9-Bit Latch/TTL-ECL Translator, 28 LEAD PLCC, 500-REEL onsemi SY10H602JC vs MC10H602FNR2G
SY10H602JZ TTL to ECL Translator, 9 Func, True Output, ECL10K, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc SY10H602JC vs SY10H602JZ
MC10H602FNR2 TTL TO ECL TRANSLATOR, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi SY10H602JC vs MC10H602FNR2
SY10H602JCTR TTL to ECL Translator, 9 Func, True Output, BIPolar, PQCC28 Micrel Inc SY10H602JC vs SY10H602JCTR
SY10H602JZTR TTL to ECL Translator, 9 Func, True Output, ECL10K, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY10H602JC vs SY10H602JZTR
SY10H602JC TTL to ECL Translator, 9 Func, True Output, BIPolar, PQCC28 Micrel Inc SY10H602JC vs SY10H602JC
SY10H602JZTR TTL to ECL Translator, 9 Func, True Output, ECL10K, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc SY10H602JC vs SY10H602JZTR
MC10H602FNR2 TTL TO ECL TRANSLATOR, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC SY10H602JC vs MC10H602FNR2
SY10H602JZ TTL to ECL Translator, 9 Func, True Output, ECL10K, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY10H602JC vs SY10H602JZ

Related Parts for SY10H602JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY10H602JC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY10H602JC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SY10H602JC would you like to use for your alert(s)?
  • Please alert me when SY10H602JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY10H602JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY10H602JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY10H602JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY10H602JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY10H602JC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: