Part Details for SY247CD-6X601ULU625U4602 by APEM Inc
Overview of SY247CD-6X601ULU625U4602 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY247CD-6X601ULU625U4602
SY247CD-6X601ULU625U4602 CAD Models
SY247CD-6X601ULU625U4602 Part Data Attributes:
|
SY247CD-6X601ULU625U4602
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SY247CD-6X601ULU625U4602
APEM Inc
Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 11.35 mm | |
Body Height | 11.7 mm | |
Body Length or Diameter | 15.75 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SY247CD-6X601ULU625U4602
This table gives cross-reference parts and alternative options found for SY247CD-6X601ULU625U4602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY247CD-6X601ULU625U4602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK247CD-6X601U731U1210 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | SY247CD-6X601ULU625U4602 vs SK247CD-6X601U731U1210 |
SR47S00000017/1 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | SY247CD-6X601ULU625U4602 vs SR47S00000017/1 |
SK247CD-6X601U739U1200 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | SY247CD-6X601ULU625U4602 vs SK247CD-6X601U739U1200 |
SK247CD-6X601U737U1210 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | SY247CD-6X601ULU625U4602 vs SK247CD-6X601U737U1210 |
SR47S00000013 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | SY247CD-6X601ULU625U4602 vs SR47S00000013 |
SR47S00000011 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | SY247CD-6X601ULU625U4602 vs SR47S00000011 |
400A-WMDP2-R1-BLK-M1-R-E | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | SY247CD-6X601ULU625U4602 vs 400A-WMDP2-R1-BLK-M1-R-E |
SW247CD-6X1159U623U4602 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | APEM Inc | SY247CD-6X601ULU625U4602 vs SW247CD-6X1159U623U4602 |
1M1-DP2-R8/2-M3RE | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | SY247CD-6X601ULU625U4602 vs 1M1-DP2-R8/2-M3RE |
SW247CD-6X1159U621/4U4602 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | APEM Inc | SY247CD-6X601ULU625U4602 vs SW247CD-6X1159U621/4U4602 |