-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
58012 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4592
|
Newark | Ultra High Speed 1:2 800Mv Lvpecl Fanout Buffer/Translator 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY58012UMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8700 | Buy Now |
DISTI #
SY58012UMG-CT-ND
|
DigiKey | IC CLK BUFFER 1:2 5GHZ 16MLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2628 In Stock |
|
$11.5200 / $15.1900 | Buy Now |
DISTI #
SY58012UMG-TR
|
Avnet Americas | Fanout Buffer/Translator 16-Pin MLF EP T/R - Tape and Reel (Alt: SY58012UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$11.5200 / $15.1900 | Buy Now |
DISTI #
998-SY58012UMGTR
|
Mouser Electronics | Buffers & Line Drivers Ultra High Speed 1:2 800mV LVPECL Fanout Buffer/Translator RoHS: Compliant | 213 |
|
$10.7800 / $12.3300 | Buy Now |
DISTI #
SY58012UMG-TR
|
Microchip Technology Inc | Ultra High Speed 1:2 800mV LVPECL Fanout Buffer/Translator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 26000 |
|
$8.8600 / $15.1900 | Buy Now |
|
Future Electronics | SY58012U Series 5 GHz 1:2 LVPECL Fanout Buffer/Translator - MLF-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$10.5700 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer (Distribution) - 1 Circuit - 1:2 In:Out - Yes/Yes In/Out - CML/LVDS/LVPECL In - LVPECL Out - 5 GHz - 2.375 to 3.6V - 16-MLF - T&R. | 37000 Factory Stock |
|
$7.3800 / $20.7400 | Buy Now |
DISTI #
SY58012UMG-TR
|
Avnet Americas | Fanout Buffer/Translator 16-Pin MLF EP T/R - Tape and Reel (Alt: SY58012UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$11.5200 / $15.1900 | Buy Now |
|
Ameya Holding Limited | SY58012U Series 5 GHz 1:2 LVPECL Fanout Buffer/Translator - MLF-16 | 26000 |
|
RFQ | |
DISTI #
SY58012UMG-TR
|
Avnet Americas | Fanout Buffer/Translator 16-Pin MLF EP T/R - Tape and Reel (Alt: SY58012UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$11.5200 / $15.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY58012UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58012UMG-TR
Microchip Technology Inc
58012 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | CAN ALSO OPERATE WITH 3.3V SUPPLY | |
Family | 58012 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.26 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 5000 MHz |
This table gives cross-reference parts and alternative options found for SY58012UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58012UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58012UMGTR | 58012 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY58012UMG-TR vs SY58012UMGTR |
SY58012UMITR | Low Skew Clock Driver, 58012 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | SY58012UMG-TR vs SY58012UMITR |