Datasheets
SY58019UMI by:

Multiplexer, 58019 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, MLF-16

Part Details for SY58019UMI by Micrel Inc

Overview of SY58019UMI by Micrel Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SY58019UMI

SY58019UMI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SY58019UMI Part Data Attributes

SY58019UMI Micrel Inc
Buy Now Datasheet
Compare Parts:
SY58019UMI Micrel Inc Multiplexer, 58019 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, MLF-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICREL INC
Part Package Code DFN
Package Description 3 X 3 MM, MLF-16
Pin Count 16
Manufacturer Package Code MLF
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY
Family 58019
JESD-30 Code S-XQCC-N16
JESD-609 Code e0
Length 3 mm
Logic IC Type MULTIPLEXER
Moisture Sensitivity Level 2
Number of Functions 1
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 0.24 ns
Qualification Status Not Qualified
Seated Height-Max 0.95 mm
Supply Voltage-Max (Vsup) 2.625 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for SY58019UMI

This table gives cross-reference parts and alternative options found for SY58019UMI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58019UMI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SY58019UMITR Multiplexer, 58019 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, MLF-16 Microchip Technology Inc SY58019UMI vs SY58019UMITR
SY58019UMGTR 58019 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 Microchip Technology Inc SY58019UMI vs SY58019UMGTR
SY58019UMGTR 58019 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 Micrel Inc SY58019UMI vs SY58019UMGTR
Part Number Description Manufacturer Compare
SY58019UMITR Multiplexer, 58019 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, MLF-16 Microchip Technology Inc SY58019UMI vs SY58019UMITR
SY58018UMI Multiplexer, 58018 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, MLF-16 Microchip Technology Inc SY58019UMI vs SY58018UMI
SY58017UMI Multiplexer, 58017 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, MLF-16 Micrel Inc SY58019UMI vs SY58017UMI
SY58017UMG-TR 58017 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16 Microchip Technology Inc SY58019UMI vs SY58017UMG-TR
SY58017UMI Multiplexer, 58017 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, MLF-16 Microchip Technology Inc SY58019UMI vs SY58017UMI
SY58018UMI Multiplexer, 58018 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, MLF-16 Micrel Inc SY58019UMI vs SY58018UMI
SY58017UMITR Multiplexer, 58017 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, MLF-16 Micrel Inc SY58019UMI vs SY58017UMITR

SY58019UMI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY58019UMI by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY58019UMI by Micrel Inc

Select Manufacturer
Which Manufacturer of SY58019UMI would you like to use for your alert(s)?
  • Please alert me when SY58019UMI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY58019UMI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY58019UMI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY58019UMI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY58019UMI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY58019UMI by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: