-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
58028 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4618
|
Newark | 10.7Gbps 4:1 Cml Multiplexer W/ 1:2 Fanout 32 Vqfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip SY58028UMG Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9600 / $14.2200 | Buy Now |
DISTI #
576-1385-ND
|
DigiKey | IC MULTIPLEXER 1 X 4:1 32MLF Min Qty: 1 Lead time: 8 Weeks Container: Tube |
160 In Stock |
|
$12.5800 / $16.6100 | Buy Now |
DISTI #
SY58028UMG
|
Avnet Americas | Multiplexer 1 x 4:1 TTL/CMOS 4-IN 32-Pin MLF Tube - Rail/Tube (Alt: SY58028UMG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$12.5800 / $16.6100 | Buy Now |
DISTI #
998-SY58028UMG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 10.7Gbps 4:1 CML Multiplexer w/ 1:2 Fanout RoHS: Compliant | 0 |
|
$12.5800 / $16.6100 | Order Now |
DISTI #
SY58028UMG
|
Microchip Technology Inc | 10.7Gbps 4:1 CML Multiplexer w/ 1:2 Fanout, Projected EOL: 2034-10-24 RoHS: Compliant pbFree: Yes |
7665 Alternates Available |
|
$12.0100 / $16.6100 | Buy Now |
|
Future Electronics | SY58028U Series 7 GHz Ultra Precision Differential CML 4:1 Multiplexer MLF-32 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Tube | 0Tube |
|
$13.5300 / $13.6700 | Buy Now |
|
Onlinecomponents.com | Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tube | 780 Factory Stock |
|
$12.4200 / $18.1000 | Buy Now |
|
Ameya Holding Limited | SY58028U Series 7 GHz Ultra Precision Differential CML 4:1 Multiplexer MLF-32 | 7765 |
|
RFQ | |
|
NAC | 10.7Gbps 4:1 CML Multiplexer w/ 1:2 Fanout - Package: 32 VQFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 600 |
|
$13.0400 / $15.2700 | Buy Now |
DISTI #
SY58028UMG
|
Avnet Silica | Multiplexer 1 x 4:1 TTL/CMOS 4-IN 32-Pin MLF Tube (Alt: SY58028UMG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY58028UMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58028UMG
Microchip Technology Inc
58028 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HT-CALCULATED; ALSO OPERATES AT 3.3V SUPPLY | |
Family | 58028 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 150 mA | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for SY58028UMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58028UMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58028UMG-TR | 58028 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32 | Microchip Technology Inc | SY58028UMG vs SY58028UMG-TR |