Part Details for SY58029UMG by Microchip Technology Inc
Overview of SY58029UMG by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SY58029UMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4620
|
Newark | 5Gbps 4:1 800Mv Lvpecl Multiplexer W/ 1:2 Fanout 32 Vqfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip SY58029UMG RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9600 / $14.2200 | Buy Now |
DISTI #
576-1386-ND
|
DigiKey | IC MULTIPLEXER 1 X 4:1 32MLF Min Qty: 1 Lead time: 4 Weeks Container: Tube |
162 In Stock |
|
$13.3625 / $16.6000 | Buy Now |
DISTI #
SY58029UMG
|
Avnet Americas | Multiplexer 1 x 4:1 TTL/CMOS 4-IN 32-Pin MLF Tube - Rail/Tube (Alt: SY58029UMG) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$12.5800 / $16.6000 | Buy Now |
DISTI #
998-SY58029UMG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5Gbps 4:1 800mV LVPECL Multiplexer w/ 1:2 Fanout RoHS: Compliant | 92 |
|
$13.1000 / $15.8300 | Buy Now |
DISTI #
SY58029UMG
|
Microchip Technology Inc | 5Gbps 4:1 800mV LVPECL Multiplexer w/ 1:2 Fanout, Projected EOL: 2034-09-19 RoHS: Compliant pbFree: Yes |
13030 Alternates Available |
|
$12.0100 / $16.6000 | Buy Now |
|
Future Electronics | SY58029U Series 4 GHz / 5Gbps Ultra Precision Differential LVPECL 4:1 MUX-MLF-32 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$13.5300 / $14.2000 | Buy Now |
|
Onlinecomponents.com | Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tube RoHS: Compliant |
25 In Stock 13140 Factory Stock |
|
$12.5600 / $15.2200 | Buy Now |
DISTI #
58266662
|
Verical | Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2015 | Americas - 75 |
|
$13.7495 | Buy Now |
DISTI #
82432873
|
Verical | Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 58 |
|
$12.7800 / $16.5100 | Buy Now |
DISTI #
51562228
|
Verical | Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1815 | Americas - 25 |
|
$16.8350 / $19.7860 | Buy Now |
Part Details for SY58029UMG
SY58029UMG CAD Models
SY58029UMG Part Data Attributes
|
SY58029UMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58029UMG
Microchip Technology Inc
58029 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HT-CALCULATED; ALSO OPERATES AT 3.3V SUPPLY | |
Family | 58029 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 140 mA | |
Propagation Delay (tpd) | 0.39 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for SY58029UMG
This table gives cross-reference parts and alternative options found for SY58029UMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58029UMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58029UMG-TR | 58029 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32 | Microchip Technology Inc | SY58029UMG vs SY58029UMG-TR |