There are no models available for this part yet.
Overview of SY58039UMG-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SY58039UMG-TR by Microchip Technology Inc
Part Data Attributes for SY58039UMG-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
7 X 7 MM, LEAD FREE, MO-220, MLF-44
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES AT 3.3V SUPPLY
|
Family
|
58039
|
JESD-30 Code
|
S-XQCC-N44
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Logic IC Type
|
MULTIPLEXER
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Inputs
|
8
|
Number of Outputs
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC44,.28SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Propagation Delay (tpd)
|
0.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for SY58039UMG-TR
This table gives cross-reference parts and alternative options found for SY58039UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58039UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58039UMY-TR | 58039 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC44 | Microchip Technology Inc | SY58039UMG-TR vs SY58039UMY-TR |
SY58039UMITR | Multiplexer, 58039 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, 7 X 7 MM, MO-220, MLF-44 | Microchip Technology Inc | SY58039UMG-TR vs SY58039UMITR |
SY58039UMITR | Multiplexer, 58039 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, 7 X 7 MM, MO-220, MLF-44 | Micrel Inc | SY58039UMG-TR vs SY58039UMITR |
SY58039UMYTR | 58039 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC44, 7 X 7 MM, LEAD FREE, MO-220, MLF-44 | Micrel Inc | SY58039UMG-TR vs SY58039UMYTR |
SY58039UMGTR | 58039 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC44, 7 X 7 MM, LEAD FREE, MO-220, MLF-44 | Microchip Technology Inc | SY58039UMG-TR vs SY58039UMGTR |
SY58039UMG | 58039 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC44 | Microchip Technology Inc | SY58039UMG-TR vs SY58039UMG |
SY58039UMY | 58039 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC44 | Microchip Technology Inc | SY58039UMG-TR vs SY58039UMY |
SY58039UMGTR | 58039 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC44, 7 X 7 MM, LEAD FREE, MO-220, MLF-44 | Micrel Inc | SY58039UMG-TR vs SY58039UMGTR |