Part Details for SY58051UMITR by Microchip Technology Inc
Overview of SY58051UMITR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY58051UMITR
SY58051UMITR CAD Models
SY58051UMITR Part Data Attributes
|
SY58051UMITR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58051UMITR
Microchip Technology Inc
Low Skew Clock Driver, 58051 Series, 1 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 58051 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SY58051UMITR
This table gives cross-reference parts and alternative options found for SY58051UMITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58051UMITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58051UMG | Low Skew Clock Driver, 58051 Series, 1 True Output(s), 0 Inverted Output(s), 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY58051UMITR vs SY58051UMG |
SY58051UMG | Low Skew Clock Driver, 58051 Series, 1 True Output(s), 0 Inverted Output(s), 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY58051UMITR vs SY58051UMG |
SY58051UMG-TR | Low Skew Clock Driver, 58051 Series, 1 True Output(s), 0 Inverted Output(s), 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY58051UMITR vs SY58051UMG-TR |