Part Details for SY58052AUMG-TR by Microchip Technology Inc
Overview of SY58052AUMG-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY58052AUMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4646
|
Newark | Ultra-Precision Cml Data And Clock Synchronizer With Internal Input And Output T 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY58052AUMG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.6100 | Buy Now |
DISTI #
SY58052AUMG-TR-ND
|
DigiKey | IC SYNTHESIZER DATA-CLOCK 16QFN Min Qty: 1000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3375 | Buy Now |
DISTI #
SY58052AUMG-TR
|
Avnet Americas | Clock Synthesizer 10700MHz 16-Pin QFN T/R - Tape and Reel (Alt: SY58052AUMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$11.6100 / $15.3300 | Buy Now |
DISTI #
998-SY58052AUMGTR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Ultra-Precision CML Data and Clock Synchronizer with Internal Input and Output T RoHS: Compliant | 0 |
|
$12.3300 | Order Now |
DISTI #
SY58052AUMG-TR
|
Microchip Technology Inc | Ultra-Precision CML Data and Clock Synchronizer with Internal Input and Output T, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.0900 / $15.3300 | Buy Now |
|
Future Electronics | SY58052AU Series 3.6 V 10.7 GHz Surface Mount Differential - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$13.2100 | Buy Now |
|
Onlinecomponents.com | Ultra Precision CML Data and Clock Synchronizer with Internal Input and Output Termination RoHS: Compliant | 0 |
|
$12.6400 / $35.5300 | Buy Now |
|
NAC | Ultra-Precision CML Data and Clock Synchronizer with Internal Input and Output T - Package: 16 VQFN 3x3x1.00mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$13.3700 / $15.6600 | Buy Now |
|
Master Electronics | Ultra Precision CML Data and Clock Synchronizer with Internal Input and Output Termination RoHS: Compliant | 0 |
|
$12.6400 / $35.5300 | Buy Now |
Part Details for SY58052AUMG-TR
SY58052AUMG-TR CAD Models
SY58052AUMG-TR Part Data Attributes
|
SY58052AUMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58052AUMG-TR
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Microchip | |
Applications | SONET | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |