-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75572 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4683
|
Newark | 2-Output Hcsl Pcie Buffer With Hi Drive 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY75572LMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 | Buy Now |
DISTI #
SY75572LMG-CT-ND
|
DigiKey | IC CLK BUFFER 2:2 267MHZ 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5828 In Stock |
|
$1.6200 / $2.1500 | Buy Now |
DISTI #
SY75572LMG-TR
|
Avnet Americas | Clock Fanout Buffer 2-OUT 16-Pin VQFN T/R - Tape and Reel (Alt: SY75572LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6200 / $2.1500 | Buy Now |
DISTI #
998-SY75572LMGTR
|
Mouser Electronics | LVDS Interface IC 2-Output HCSL PCIe Buffer With Hi Drive RoHS: Compliant | 1159 |
|
$1.6200 / $2.1500 | Buy Now |
DISTI #
SY75572LMG-TR
|
Microchip Technology Inc | 2-Output HCSL PCIe Buffer With Hi Drive, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 80000 |
|
$1.5500 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer (Distribution), Multiplexer - 1 Circuit - 2:2 In:Out - HCSL/LVDS In - HCSL/LVDS Out - 267MHz - 3.135 to 3.465V - 16-QFN - T&R. | 128000 Factory Stock |
|
$1.5100 / $1.5900 | Buy Now |
DISTI #
SY75572LMG-TR
|
Avnet Americas | Clock Fanout Buffer 2-OUT 16-Pin VQFN T/R - Tape and Reel (Alt: SY75572LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6200 / $2.1500 | Buy Now |
|
Ameya Holding Limited | 104000 |
|
RFQ | ||
DISTI #
SY75572LMG-TR
|
Avnet Americas | Clock Fanout Buffer 2-OUT 16-Pin VQFN T/R - Tape and Reel (Alt: SY75572LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6200 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY75572LMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY75572LMG-TR
Microchip Technology Inc
75572 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 75572 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |