Part Details for SY75604BTWL-TR by Microchip Technology Inc
Overview of SY75604BTWL-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SY75604BTWL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2206
|
Newark | 1:4 Lphcsl Fanout Buffer With Output Enable (100 Ohm) 16 Vqfn 3X3X0.9 T/R Rohs Compliant: Yes |Microchip SY75604BTWL-TR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 | Buy Now |
DISTI #
150-SY75604BTWL-TRCT-ND
|
DigiKey | IC CLK BUFFER 1:4 250MHZ 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5731 In Stock |
|
$1.8875 / $2.3400 | Buy Now |
DISTI #
SY75604BTWL-TR
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin VQFN T/R - Tape and Reel (Alt: SY75604BTWL-TR) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.9500 / $7.4200 | Buy Now |
DISTI #
579-SY75604BTWL-TR
|
Mouser Electronics | Clock Buffer 1:4 LPHCSL Fanout Buffer with output enable (100 Ohm) | 0 |
|
$1.8900 / $2.3400 | Order Now |
DISTI #
SY75604BTWL-TR
|
Microchip Technology Inc | 1:4 LPHCSL Fanout Buffer with output enable (100 Ohm), Projected EOL: 2049-09-28 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$1.7000 / $2.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | 3300 Factory Stock |
|
$1.8700 / $5.1300 | Buy Now | |
DISTI #
SY75604BTWL-TR
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin VQFN T/R - Tape and Reel (Alt: SY75604BTWL-TR) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.9500 / $7.4200 | Buy Now |
|
Ameya Holding Limited | 6600 |
|
RFQ | ||
|
NAC | 1:4 LPHCSL Fanout Buffer with output enable (100 Ohm), T&R, 16 VQFN 3x3x0.9 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$6.9900 / $8.4300 | Buy Now |
Part Details for SY75604BTWL-TR
SY75604BTWL-TR CAD Models
SY75604BTWL-TR Part Data Attributes:
|
SY75604BTWL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY75604BTWL-TR
Microchip Technology Inc
Low Skew Clock Driver, 75602 Series, 4 True Output(s), 0 Inverted Output(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 75602 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 1.5 ns | |
Propagation Delay (tpd) | 1.5 ns | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
fmax-Min | 250 MHz |