Part Details for SY88309BLMGTR by Micrel Inc
Overview of SY88309BLMGTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Part Details for SY88309BLMGTR
SY88309BLMGTR CAD Models
SY88309BLMGTR Part Data Attributes:
|
SY88309BLMGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY88309BLMGTR
Micrel Inc
Support Circuit, 1-Func, LEAD FREE, MLF-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88309BLMGTR
This table gives cross-reference parts and alternative options found for SY88309BLMGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88309BLMGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3748AETE-T | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | SY88309BLMGTR vs MAX3748AETE-T |
SY88343DLMGTR | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY88309BLMGTR vs SY88343DLMGTR |
SY88313BLMGTR | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88309BLMGTR vs SY88313BLMGTR |
SY88289CLMG | Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY88309BLMGTR vs SY88289CLMG |
ONET2501PARGTT | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | Texas Instruments | SY88309BLMGTR vs ONET2501PARGTT |
ONET4251PARGT | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, PLASTIC, QFN-16 | Texas Instruments | SY88309BLMGTR vs ONET4251PARGT |
M02050 | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | MACOM | SY88309BLMGTR vs M02050 |
SY88315BLMGTR | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Micrel Inc | SY88309BLMGTR vs SY88315BLMGTR |
MAX3748HETE+ | Compact, Low-Power, 155Mbps to 4.25Gbps Limiting Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | SY88309BLMGTR vs MAX3748HETE+ |
SY88289CLMGTR | Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY88309BLMGTR vs SY88289CLMGTR |