Part Details for SY88345BLMGTR by Micrel Inc
Overview of SY88345BLMGTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY88345BLMGTR
SY88345BLMGTR CAD Models
SY88345BLMGTR Part Data Attributes
|
SY88345BLMGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY88345BLMGTR
Micrel Inc
Support Circuit, 1-Func, Bipolar, LEAD FREE, MLF-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88345BLMGTR
This table gives cross-reference parts and alternative options found for SY88345BLMGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88345BLMGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3272AEGP | Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.90 MM HEIGHT, MO-220, QFN-20 | Maxim Integrated Products | SY88345BLMGTR vs MAX3272AEGP |
SY88343BLMGTR | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY88345BLMGTR vs SY88343BLMGTR |
SY88309BLMG | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88345BLMGTR vs SY88309BLMG |
ONET3301PARGTRG4 | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | Texas Instruments | SY88345BLMGTR vs ONET3301PARGTRG4 |
SY88289CLMG | Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY88345BLMGTR vs SY88289CLMG |
SY88289ALMG | Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY88345BLMGTR vs SY88289ALMG |
SY88149HLMGTR | Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY88345BLMGTR vs SY88149HLMGTR |
SY88315BLMG | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Micrel Inc | SY88345BLMGTR vs SY88315BLMG |
SY88289CLMG | Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88345BLMGTR vs SY88289CLMG |
SY88289HLMG | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY88345BLMGTR vs SY88289HLMG |