There are no models available for this part yet.
Overview of SY88803VKCTR by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SY88803VKCTR by Micrel Inc
Part Data Attributes for SY88803VKCTR by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
MSOP
|
Package Description
|
3 MM, MSOP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Applications
|
SDH; SONET
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
0.042 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Telecom IC Type
|
ATM/SONET/SDH SUPPORT CIRCUIT
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for SY88803VKCTR
This table gives cross-reference parts and alternative options found for SY88803VKCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88803VKCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88803VKGTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, 3 MM, LEAD FREE, MSOP-10 | Microchip Technology Inc | SY88803VKCTR vs SY88803VKGTR |
SY88803VKITR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88803VKCTR vs SY88803VKITR |
SY88803VKGTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, 3 MM, LEAD FREE, MSOP-10 | Micrel Inc | SY88803VKCTR vs SY88803VKGTR |
SY88803VKITR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88803VKCTR vs SY88803VKITR |