-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4758
|
Newark | 3.3V/5V 155Mbps Pecl Post Amplifier 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip SY88813VKG RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 | Buy Now |
DISTI #
576-2069-5-ND
|
DigiKey | IC LIMIT AMP 10MSOP Min Qty: 200 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8300 | Buy Now |
DISTI #
SY88813VKG
|
Avnet Americas | 3.3V/5V 155MBPS PECL POST AMPLIFIER - Rail/Tube (Alt: SY88813VKG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$8.8300 / $11.6500 | Buy Now |
DISTI #
998-SY88813VKG
|
Mouser Electronics | Limiting Amplifiers 3.3V/5V 155Mbps PECL Post Amplifier RoHS: Compliant | 0 |
|
$8.8300 | Order Now |
DISTI #
SY88813VKG
|
Microchip Technology Inc | 3.3V/5V 155Mbps PECL Post Amplifier, Projected EOL: 2025-10-19 RoHS: Compliant pbFree: Yes |
937 Alternates Available |
|
$6.7900 / $11.6500 | Buy Now |
|
Future Electronics | Limiting Amplifiers RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$8.6600 / $8.8000 | Buy Now |
|
Onlinecomponents.com | Limiting Postamplifier - 3.3/5V - 155Mbps - 10-MSOP Package - Surface Mount. RoHS: Compliant | 0 |
|
$6.0600 / $8.8400 | Buy Now |
|
NAC | 3.3V/5V 155Mbps PECL Post Amplifier - Package: 10 MSOP 3x3x1.0mm TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$5.3900 / $6.5000 | Buy Now |
DISTI #
SY88813VKG
|
EBV Elektronik | (Alt: SY88813VKG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Limiting Postamplifier - 3.3/5V - 155Mbps - 10-MSOP Package - Surface Mount. RoHS: Compliant | 0 |
|
$6.0600 / $8.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY88813VKG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88813VKG
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 MM, LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Applications | SDH; SONET | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SY88813VKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88813VKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88813VKG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88813VKG vs SY88813VKG-TR |
SY88993ALKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88813VKG vs SY88993ALKG |
SY88993AVKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88813VKG vs SY88993AVKG |
SY88933VKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88813VKG vs SY88933VKG |
SY88933VKG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88813VKG vs SY88933VKG-TR |
SY88943VKG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88813VKG vs SY88943VKG-TR |
SY88343BLEY-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88813VKG vs SY88343BLEY-TR |
SY88993AVKG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88813VKG vs SY88993AVKG-TR |
SY88923AVKG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88813VKG vs SY88923AVKG-TR |
SY88843VEY-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88813VKG vs SY88843VEY-TR |