Part Details for SY88823VEY by Microchip Technology Inc
Overview of SY88823VEY by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SY88823VEY
SY88823VEY CAD Models
SY88823VEY Part Data Attributes
|
SY88823VEY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88823VEY
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SY88823VEY
This table gives cross-reference parts and alternative options found for SY88823VEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88823VEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88823VKITR | Support Circuit, 1-Func, Bipolar, PDSO10, MSOP-10 | Microchip Technology Inc | SY88823VEY vs SY88823VKITR |
SY88823VEYTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | SY88823VEY vs SY88823VEYTR |
SY88823VEYTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, LEAD FREE, MSOP-10 | Microchip Technology Inc | SY88823VEY vs SY88823VEYTR |
SY88823VKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88823VEY vs SY88823VKG |
SY88823VKI | Support Circuit, 1-Func, Bipolar, PDSO10, MSOP-10 | Microchip Technology Inc | SY88823VEY vs SY88823VKI |
SY88823VKI | Support Circuit, 1-Func, Bipolar, PDSO10, MSOP-10 | Micrel Inc | SY88823VEY vs SY88823VKI |
SY88823VKG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88823VEY vs SY88823VKG-TR |
SY88823VEY-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88823VEY vs SY88823VEY-TR |
SY88823VKGTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | SY88823VEY vs SY88823VKGTR |