Part Details for SY88823VKGTR by Microchip Technology Inc
Overview of SY88823VKGTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SY88823VKGTR
SY88823VKGTR CAD Models
SY88823VKGTR Part Data Attributes
|
SY88823VKGTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88823VKGTR
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, LEAD FREE, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88823VKGTR
This table gives cross-reference parts and alternative options found for SY88823VKGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88823VKGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88823VKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88823VKGTR vs SY88823VKG |
SY88823VEY | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88823VKGTR vs SY88823VEY |
SY88823VKGTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | SY88823VKGTR vs SY88823VKGTR |
SY88823VEYTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | SY88823VKGTR vs SY88823VEYTR |
SY88823VEYTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, LEAD FREE, MSOP-10 | Microchip Technology Inc | SY88823VKGTR vs SY88823VEYTR |
SY88823VKITR | Support Circuit, 1-Func, Bipolar, PDSO10, MSOP-10 | Microchip Technology Inc | SY88823VKGTR vs SY88823VKITR |
SY88823VKI | Support Circuit, 1-Func, Bipolar, PDSO10, MSOP-10 | Micrel Inc | SY88823VKGTR vs SY88823VKI |
SY88823VKITR | Support Circuit, 1-Func, Bipolar, PDSO10, MSOP-10 | Micrel Inc | SY88823VKGTR vs SY88823VKITR |
SY88823VKI | Support Circuit, 1-Func, Bipolar, PDSO10, MSOP-10 | Microchip Technology Inc | SY88823VKGTR vs SY88823VKI |
SY88823VKG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88823VKGTR vs SY88823VKG-TR |