Part Details for SY88893VKG by Microchip Technology Inc
Overview of SY88893VKG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY88893VKG
SY88893VKG CAD Models
SY88893VKG Part Data Attributes
|
SY88893VKG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88893VKG
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88893VKG
This table gives cross-reference parts and alternative options found for SY88893VKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88893VKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88933VKG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88893VKG vs SY88933VKG-TR |
SY88893VKGTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 | Micrel Inc | SY88893VKG vs SY88893VKGTR |
SY88933VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88893VKG vs SY88933VKCTR |
SY88893VKC | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, MSOP-10 | Microchip Technology Inc | SY88893VKG vs SY88893VKC |
SY88893VKITR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, MSOP-10 | Microchip Technology Inc | SY88893VKG vs SY88893VKITR |
SY88933VKITR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88893VKG vs SY88933VKITR |
SY88933VKI | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88893VKG vs SY88933VKI |
SY88893VKITR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, MSOP-10 | Micrel Inc | SY88893VKG vs SY88893VKITR |
SY88933VKC | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88893VKG vs SY88933VKC |
SY88893VKGTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 | Microchip Technology Inc | SY88893VKG vs SY88893VKGTR |