Part Details for SY88893VKI by Micrel Inc
Overview of SY88893VKI by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY88893VKI
SY88893VKI CAD Models
SY88893VKI Part Data Attributes
|
SY88893VKI
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY88893VKI
Micrel Inc
Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.042 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SY88893VKI
This table gives cross-reference parts and alternative options found for SY88893VKI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88893VKI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88933VKC | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88893VKI vs SY88933VKC |
SY88933VKI | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88893VKI vs SY88933VKI |
SY88893VKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88893VKI vs SY88893VKG |
SY88893VKGTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 | Micrel Inc | SY88893VKI vs SY88893VKGTR |
SY88933VKC | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88893VKI vs SY88933VKC |
SY88893VKI | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, MSOP-10 | Microchip Technology Inc | SY88893VKI vs SY88893VKI |
SY88933VKITR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88893VKI vs SY88933VKITR |
SY88933VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88893VKI vs SY88933VKCTR |
SY88893VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, MSOP-10 | Microchip Technology Inc | SY88893VKI vs SY88893VKCTR |
SY88893VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, MSOP-10 | Micrel Inc | SY88893VKI vs SY88893VKCTR |