Part Details for SY89112UMG by Microchip Technology Inc
Overview of SY89112UMG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for SY89112UMG
SY89112UMG CAD Models
SY89112UMG Part Data Attributes:
|
SY89112UMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89112UMG
Microchip Technology Inc
89112 SERIES, LOW SKEW CLOCK DRIVER, 12 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, LEAD FREE, MO-220, MLF-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 3.3V SUPPLY | |
Family | 89112 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 44 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 0.55 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 2000 MHz |
Alternate Parts for SY89112UMG
This table gives cross-reference parts and alternative options found for SY89112UMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89112UMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89112UMGTR | 89112 SERIES, LOW SKEW CLOCK DRIVER, 12 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC44, 7 X 7 MM, LEAD FREE, MO-220, MLF-44 | Microchip Technology Inc | SY89112UMG vs SY89112UMGTR |
SY89112UMY | 89112 SERIES, LOW SKEW CLOCK DRIVER, 12 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC44 | Microchip Technology Inc | SY89112UMG vs SY89112UMY |
SY89112UMY-TR | 89112 SERIES, LOW SKEW CLOCK DRIVER, 12 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC44 | Microchip Technology Inc | SY89112UMG vs SY89112UMY-TR |
SY89112UMYTR | 89112 SERIES, LOW SKEW CLOCK DRIVER, 12 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC44, 7 X 7 MM, LEAD FREE, MO-220, MLF-44 | Microchip Technology Inc | SY89112UMG vs SY89112UMYTR |
SY89112UMGTR | 89112 SERIES, LOW SKEW CLOCK DRIVER, 12 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC44, 7 X 7 MM, LEAD FREE, MO-220, MLF-44 | Micrel Inc | SY89112UMG vs SY89112UMGTR |