Part Details for SY89832UMG-TR by Microchip Technology Inc
Overview of SY89832UMG-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89832UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3798
|
Newark | Fanout Buffer/Translator, 2.5Ghz, Qfn-16, Clock Ic Type:Fanout Buffer, Translator, Frequency:2.5Ghz, No. Of Outputs:4Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, Clock Ic Case Style:Qfn, No. Of Pins:16Pins, Rohs Compliant: Yes |Microchip SY89832UMG-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 673 |
|
$7.0000 / $8.8400 | Buy Now |
DISTI #
38AH9349
|
Newark | 2.5V 1:4 Lvds Fanout Buffer Rohs Compliant: Yes |Microchip SY89832UMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$7.5500 | Buy Now |
DISTI #
71Y4929
|
Newark | 2.5V 1:4 Lvds Fanout Buffer 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY89832UMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.5500 | Buy Now |
DISTI #
SY89832UMG-CT-ND
|
DigiKey | IC CLK BUFFER 1:4 2.5GHZ 16MLF Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1105 In Stock |
|
$7.3300 / $9.6700 | Buy Now |
DISTI #
998-SY89832UMGTR
|
Mouser Electronics | LVDS Interface IC 2.5V 1:4 LVDS Fanout Buffer RoHS: Compliant | 6298 |
|
$6.1900 / $8.1300 | Buy Now |
DISTI #
SY89832UMG-TR
|
Microchip Technology Inc | 2.5V 1:4 LVDS Fanout Buffer, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3418 Alternates Available |
|
$5.6300 / $9.6700 | Buy Now |
|
Future Electronics | SY89832U Series 2.5 V 2.5 GHz Ultra Precision 1:4 LVDS Fanout Buffer - VQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.0700 | Buy Now |
|
Future Electronics | SY89832U Series 2.5 V 2.5 GHz Ultra Precision 1:4 LVDS Fanout Buffer - VQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.0700 | Buy Now |
|
Onlinecomponents.com | Fanout Buffer - - Translator - 2.5GHz - 2.375V to 2.625V - 4 Outputs - QFN-16. |
4000 In Stock 14000 Factory Stock |
|
$5.3200 / $5.9700 | Buy Now |
DISTI #
SY89832UMG-TR
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin QFN T/R - Tape and Reel (Alt: SY89832UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$7.3300 / $9.6700 | Buy Now |
Part Details for SY89832UMG-TR
SY89832UMG-TR CAD Models
SY89832UMG-TR Part Data Attributes
|
SY89832UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89832UMG-TR
Microchip Technology Inc
89832 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 89832 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.57 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 2500 MHz |
Alternate Parts for SY89832UMG-TR
This table gives cross-reference parts and alternative options found for SY89832UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89832UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89832UMITR | Low Skew Clock Driver, 89832 Series, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | SY89832UMG-TR vs SY89832UMITR |
SY89832UMI | Low Skew Clock Driver, 89832 Series, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Micrel Inc | SY89832UMG-TR vs SY89832UMI |