Part Details for SY89852UMG by Microchip Technology Inc
Overview of SY89852UMG by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for SY89852UMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-2099-5-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 16MLF Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SY89852UMG
|
Microchip Technology Inc | 2.5V/3.3V Low Power 2:1 LVPECL MUX with Internal Input Termination, Projected EOL: 2034-04-05 RoHS: Compliant pbFree: Yes |
14700 Alternates Available |
|
$3.7500 / $5.1900 | Buy Now |
|
NAC | 2.5V/3.3V Low Power 2:1 LVPECL MUX with Internal Input Termination, Package: 16 VQFN 3x3x1.00mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SY89852UMG
|
Avnet Silica | Multiplexer 1 x 2:1 TTL/CMOS 2-IN 16-Pin QFN Tube (Alt: SY89852UMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SY89852UMG
SY89852UMG CAD Models
SY89852UMG Part Data Attributes
|
SY89852UMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89852UMG
Microchip Technology Inc
89852 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT CAN ALSO OPERATE WITH 3.3 VOLT SUPPLY | |
Family | 89852 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY89852UMG
This table gives cross-reference parts and alternative options found for SY89852UMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89852UMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58610UMG | 58610 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16 | Microchip Technology Inc | SY89852UMG vs SY58610UMG |
SY89474UMGTR | 89474 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC24, 4 X 4 MM, LEAD FREE, MLF-24 | Microchip Technology Inc | SY89852UMG vs SY89474UMGTR |
SY54017RMG-TR | 54017 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16 | Microchip Technology Inc | SY89852UMG vs SY54017RMG-TR |
SY5802UMITR | 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32, MLF-32 | Microchip Technology Inc | SY89852UMG vs SY5802UMITR |
SY89843UMGTR | 89843 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC24, 4 X 4 MM, LEAD FREE, MLF-24 | Micrel Inc | SY89852UMG vs SY89843UMGTR |
SY89208VMITR | Multiplexer, 89208 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL100K, 2 X 2 MM, MLF-8 | Micrel Inc | SY89852UMG vs SY89208VMITR |
SY89843UMGTR | 89843 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC24, 4 X 4 MM, LEAD FREE, MLF-24 | Microchip Technology Inc | SY89852UMG vs SY89843UMGTR |