There are no models available for this part yet.
Overview of SY898535XLKY by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Financial Technology (Fintech)
Telecommunications
Price & Stock for SY898535XLKY by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y4971
|
Newark | 1:4 Lvpecl Fanout Buffer, Xtal & Lvcmos Input 20 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip SY898535XLKY RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 | Buy Now | |
DISTI #
2156-SY898535XLKY-ND
|
DigiKey | IC CLK BUFFER 2:4 235MHZ 20TSSOP Min Qty: 46 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
148 In Stock |
|
$6.6500 | Buy Now | |
DISTI #
576-3931-ND
|
DigiKey | IC CLK BUFFER 2:4 235MHZ 20TSSOP Min Qty: 46 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1900 | Buy Now | |
DISTI #
SY898535XLKY
|
Avnet Americas | 1:4 LVPECL FANOUT BUFFER, XTAL & LVCMOS INPUT - Rail/Tube (Alt: SY898535XLKY) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 148 Partner Stock |
|
$5.4300 / $6.7100 | Buy Now | |
DISTI #
SY898535XLKY
|
Avnet Americas | 1:4 LVPECL FANOUT BUFFER, XTAL & LVCMOS INPUT - Rail/Tube (Alt: SY898535XLKY) RoHS: Compliant Min Qty: 148 Package Multiple: 74 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.1900 / $12.1200 | Buy Now | |
DISTI #
998-SY898535XLKY
|
Mouser Electronics | Buffers & Line Drivers 1:4 LVPECL Fanout Buffer, XTAL & LVCMOS Input RoHS: Compliant | 0 |
|
$9.1900 | Order Now | |
DISTI #
SY898535XLKY
|
Microchip Technology Inc | 1:4 LVPECL Fanout Buffer, XTAL & LVCMOS Input, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.0600 / $12.1200 | Buy Now | |
Future Electronics | SY898535 Series 3.3 V 235 MHz Precision Differential Fanout Buffer - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 222 Package Multiple: 74 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$5.9000 / $6.1600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3100 / $9.2000 | Buy Now | ||
Rochester Electronics | 3.3 V Precision Differential, Low Skew, 1:4 Lvcmos/LVTTL-To-LCPECL Fanout Buffer RoHS: Compliant Status: Active Min Qty: 1 | 148 |
|
$5.7000 / $6.7100 | Buy Now |
CAD Models for SY898535XLKY by Microchip Technology Inc
Part Data Attributes for SY898535XLKY by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSSOP-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Family
|
898535
|
Input Conditioning
|
MUX
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
20
|
Number of True Outputs
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TUBE
|
Power Supply Current-Max (ICC)
|
60 mA
|
Propagation Delay (tpd)
|
1.75 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.2 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
fmax-Min
|
235 MHz
|
Alternate Parts for SY898535XLKY
This table gives cross-reference parts and alternative options found for SY898535XLKY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY898535XLKY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY898535XLKY-TR | LOW SKEW CLOCK DRIVER | Microchip Technology Inc | SY898535XLKY vs SY898535XLKY-TR |
Related Parts for SY898535XLKY
-
SY89854UMGClock Drivers
-
SY89529LTCClock Generators
-
SUM60N10-17-E3Power Field-Effect Transistors
-
STPS20L60CGY-TRRectifier Diodes
-
DRV8711DCPMotion Control Electronics
-
SUCS1R51205BPower Supply Modules
-
T2526S640C-DDWOther Telecom ICs
-
SZBZX84C47LT1GZener Diodes
-
SY89859UMY-TRMultiplexer/Demultiplexers