Part Details for SYS32256LKL-30 by Mosaic Semiconductor Inc
Overview of SYS32256LKL-30 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SYS32256LKL-30
SYS32256LKL-30 CAD Models
SYS32256LKL-30 Part Data Attributes
|
SYS32256LKL-30
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SYS32256LKL-30
Mosaic Semiconductor Inc
SRAM Module, 256KX32, 30ns, CMOS, PLASTIC, SIMM-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-XSMA-N64 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for SYS32256LKL-30
This table gives cross-reference parts and alternative options found for SYS32256LKL-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYS32256LKL-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SYS32256LKI-15 | SRAM Module, 256KX32, 15ns, CMOS, PLASTIC, SIMM-64 | Mosaic Semiconductor Inc | SYS32256LKL-30 vs SYS32256LKI-15 |
DPS256X32W-15C | SRAM Module, 256KX32, 15ns, CMOS, PLASTIC, LEADLESS, SIMM-64 | B&B Electronics Manufacturing Company | SYS32256LKL-30 vs DPS256X32W-15C |
SYS32256LK-15 | SRAM Module, 256KX32, 15ns, CMOS, PLASTIC, SIMM-64 | Mosaic Semiconductor Inc | SYS32256LKL-30 vs SYS32256LK-15 |
DPS256S32AW-45C | SRAM Module, 256KX32, 45ns, CMOS | B&B Electronics Manufacturing Company | SYS32256LKL-30 vs DPS256S32AW-45C |
SYS32256LK-020 | SRAM Module, 256KX32, 20ns, CMOS, PLASTIC, SIMM-64 | Mosaic Semiconductor Inc | SYS32256LKL-30 vs SYS32256LK-020 |
DPS256X32W-25C | SRAM Module, 256KX32, 25ns, CMOS, PLASTIC, LEADLESS, SIMM-64 | B&B Electronics Manufacturing Company | SYS32256LKL-30 vs DPS256X32W-25C |
SYS32256LK-35 | SRAM Module, 256KX32, 35ns, CMOS, PLASTIC, SIMM-64 | Mosaic Semiconductor Inc | SYS32256LKL-30 vs SYS32256LK-35 |
DPS256X32WA-25C | SRAM Module, 256KX32, 25ns, CMOS, ANGLED, PLASTIC, LEADLESS, SIMM-64 | B&B Electronics Manufacturing Company | SYS32256LKL-30 vs DPS256X32WA-25C |
DPS256X32WA-15C | SRAM Module, 256KX32, 15ns, CMOS, ANGLED, PLASTIC, LEADLESS, SIMM-64 | B&B Electronics Manufacturing Company | SYS32256LKL-30 vs DPS256X32WA-15C |
SYS32256LKI-17 | SRAM Module, 256KX32, 17ns, CMOS, PLASTIC, SIMM-64 | Mosaic Semiconductor Inc | SYS32256LKL-30 vs SYS32256LKI-17 |