Part Details for SZ3B20L by Solid State Devices Inc (SSDI)
Overview of SZ3B20L by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ3B20L
SZ3B20L CAD Models
SZ3B20L Part Data Attributes
|
SZ3B20L
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ3B20L
Solid State Devices Inc (SSDI)
Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for SZ3B20L
This table gives cross-reference parts and alternative options found for SZ3B20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ3B20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EZ19D5-TP-HF | Zener Diode, | Micro Commercial Components | SZ3B20L vs 2EZ19D5-TP-HF |
MX2EZ19D5 | Zener Diode, 19V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZ3B20L vs MX2EZ19D5 |
2EZ19D5 | Zener Diode, 19V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZ3B20L vs 2EZ19D5 |
2EZ19D5 | Zener Diode, 19V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | SZ3B20L vs 2EZ19D5 |
MQ2EZ19D5E3 | Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZ3B20L vs MQ2EZ19D5E3 |
MX2EZ19D5E3TR | Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZ3B20L vs MX2EZ19D5E3TR |
2EZ19D5/TR | Zener Diode, 19V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZ3B20L vs 2EZ19D5/TR |
2EZ19D5-TP | Zener Diode, 19V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SZ3B20L vs 2EZ19D5-TP |
2EZ19D5E3/TR | Zener Diode, 19V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZ3B20L vs 2EZ19D5E3/TR |
2EZ19D5/TR8 | Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | SZ3B20L vs 2EZ19D5/TR8 |