Part Details for SZBZX84C5V6ET3G by onsemi
Overview of SZBZX84C5V6ET3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZBZX84C5V6ET3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7551
|
Newark | Zener Diode, 5.6V, 0.25W, Sot-23, Zener Voltage Nom:5.6V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 E-Series Rohs Compliant: Yes |Onsemi SZBZX84C5V6ET3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
SZBZX84C5V6ET3GOSCT-ND
|
DigiKey | DIODE ZENER 5.6V 225MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1724 In Stock |
|
$0.0243 / $0.2500 | Buy Now |
DISTI #
SZBZX84C5V6ET3G
|
Avnet Americas | Diode Zener Single 5.6V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C5V6ET3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0229 / $0.0274 | Buy Now |
DISTI #
SZBZX84C5V6ET3G
|
Avnet Americas | Diode Zener Single 5.6V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C5V6ET3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
RFQ | |
DISTI #
863-SZBZX84C5V6ET3G
|
Mouser Electronics | Zener Diodes ZEN REG .225W 5.6V RoHS: Compliant | 325 |
|
$0.0240 / $0.2500 | Buy Now |
DISTI #
70300654
|
RS | SZBZX84C5V6ET3G Zener Diode, 5.6V 7% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84C5V6ET3G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0500 | RFQ |
|
Rochester Electronics | BZX84 - 250 mW, Zener Diode Voltage Regulator 5.6V (Automotive) RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0229 / $0.0270 | Buy Now |
DISTI #
SZBZX84C5V6ET3G
|
Avnet Americas | Diode Zener Single 5.6V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C5V6ET3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0229 / $0.0274 | Buy Now |
DISTI #
SZBZX84C5V6ET3G
|
Avnet Americas | Diode Zener Single 5.6V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C5V6ET3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 50 | 1000 |
|
$0.1842 / $0.1957 | Buy Now |
Part Details for SZBZX84C5V6ET3G
SZBZX84C5V6ET3G CAD Models
SZBZX84C5V6ET3G Part Data Attributes
|
SZBZX84C5V6ET3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C5V6ET3G
onsemi
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 400 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for SZBZX84C5V6ET3G
This table gives cross-reference parts and alternative options found for SZBZX84C5V6ET3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C5V6ET3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C5V6LFHT116 | Zener Diode, | ROHM Semiconductor | SZBZX84C5V6ET3G vs BZX84C5V6LFHT116 |