Part Details for SZE-002T-P0.3 by JST Manufacturing
Overview of SZE-002T-P0.3 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SZE-002T-P0.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W2351
|
Newark | Contact, Ze Series, Socket, 28 Awg, 24 Awg, Crimp, Copper Alloy Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SZE-002T-P0.3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50484 |
|
$0.0270 / $0.0990 | Buy Now |
DISTI #
49Y1260
|
Newark | Contact, Ze Series, Socket, 28 Awg, 24 Awg, Crimp, Copper Alloy Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SZE-002T-P0.3 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
455-2571-1-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
132562 In Stock |
|
$0.0169 / $0.1000 | Buy Now |
|
Future Electronics | 24 - 28 AWG 6.2 mm Long Connector Receptacle Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 48000Reel |
|
$0.0177 / $0.0191 | Buy Now |
DISTI #
JSTSZE-002T-P0.3.P
|
Heilind Electronics | CUT STRIP | Americas - 2250 in Stock |
|
$0.0250 / $0.0320 | Buy Now |
DISTI #
JSTSZE-002T-P0.3
|
Heilind Electronics | Americas - 156000 in Stock |
|
$0.0190 / $0.0206 | Buy Now | |
DISTI #
50330245
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Reel Min Qty: 4099 Package Multiple: 1 | Americas - 472958 |
|
$0.0076 | Buy Now |
DISTI #
67509549
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Reel Min Qty: 16000 Package Multiple: 16000 Date Code: 2305 | Americas - 32000 |
|
$0.0287 | Buy Now |
DISTI #
67582185
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Reel Min Qty: 1516 Package Multiple: 1 Date Code: 2301 | Americas - 13685 |
|
$0.0444 / $0.0482 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.0299IN MIN CABLE DIA, 0.0472IN MAX CABLE DIA, CONTACT, COPPER ALLOY | 29773 |
|
$0.0173 / $0.0532 | Buy Now |
Part Details for SZE-002T-P0.3
SZE-002T-P0.3 CAD Models
SZE-002T-P0.3 Part Data Attributes
|
SZE-002T-P0.3
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SZE-002T-P0.3
JST Manufacturing
Connector Accessory, 0.0299in Min Cable Dia, 0.0472in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0472 inch | |
Cable Entry-Min | 0.0299 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.1142 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |