-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.08mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90R9291
|
Newark | Contact, Socket, 28-26Awg, Crimp, Product Range:Zh Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Zh Series Housings, Current Rating:1A Rohs Compliant: Yes |Jst/japan Solderless Terminals SZH-002T-P0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 392175 |
|
$0.0070 | Buy Now |
|
DISTI #
JSTSZH-002T-P0.5
|
Heilind Electronics | CONN TERM CRIMP ZH 26-28AWG | Americas - 1491750 in Stock |
|
$0.0097 / $0.0125 | Buy Now |
|
DISTI #
JSTSZH-002T-P0.5.PL
|
Heilind Electronics | TERM CRIMP LP ZH 26-28AWG | Americas - 9924 in Stock |
|
$0.0139 / $0.0178 | Buy Now |
|
DISTI #
JSTSZH-002T-P0.5.P
|
Heilind Electronics | CUT STRIP | Americas - 6750 in Stock9750 On Order |
|
$0.0139 / $0.0178 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 13692 |
|
$0.5405 / $1.6380 | Buy Now |
|
DISTI #
SZH-002T-P0.5
|
TME | Contact, female, ZH, phosphor bronze, tinned, 0.08÷0.13mm2, 1A Min Qty: 1 | 185769 |
|
$0.0052 / $0.0500 | Buy Now |
|
DISTI #
SZH-002T-P0.5
|
IBS Electronics | MCU 16-BIT/32-BIT LPC2000 ARM7TDMI-S RISC 32KB FLASH 3.3V 64-PIN LQFP T/R Min Qty: 13000 Package Multiple: 1 | 39000 |
|
$0.0135 / $0.0147 | Buy Now |
|
DISTI #
SZH-002T-P0.5
|
Chip One Stop | Contact SKT Crimp ST Cable Mount 26-32AWG T/R RoHS: Compliant pbFree: Yes Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 68219 |
|
$0.0086 / $0.0209 | Buy Now |
|
|
New Advantage Corporation | ZH Series 26-28 AWG Phosphor Bronze Tin Plated Crimp Contact Connector RoHS: Compliant Min Qty: 1 Package Multiple: 13000 | 26000 |
|
$0.0162 / $0.0175 | Buy Now |
|
|
Win Source Electronics | 406970 |
|
$0.0049 / $0.0073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SZH-002T-P0.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SZH-002T-P0.5
JST Manufacturing
Wire Terminal, 0.08mm2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Approvals | Csa; Ul | |
| Assembly Item Name | Contact | |
| Cable Entry-Max | 0.043 Inch | |
| Cable Entry-Min | 0.031 Inch | |
| Connector Support Type | Connector Accessory | |
| Contact Gender | Female | |
| Contact Resistance | 20 MΩ | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Phosphor Bronze | |
| Mounting Style | Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Rated Current | 1 A | |
| Rated Voltage(AC) | 50 V | |
| Rated Voltage(DC) | 50 V | |
| Terminal Length | 0.087 Inch | |
| Terminal Type | Crimp | |
| Wire Size-Max | 26 Awg | |
| Wire Size-Min | 28 Awg |
The recommended torque for the SZH-002T-P0.5 connector is 0.5 N·m (5 kgf·cm) to ensure secure connection and prevent damage.
Yes, the SZH-002T-P0.5 connector is designed to withstand vibrations and is suitable for applications with moderate to high vibration levels.
The SZH-002T-P0.5 connector is designed to operate in a temperature range of -40°C to 105°C and can withstand humidity up to 90%. However, it's recommended to consult with JST Manufacturing for specific environmental requirements.
The SZH-002T-P0.5 connector has a mating cycle life of 500 cycles, ensuring reliable connections over an extended period.
Yes, the SZH-002T-P0.5 connector is designed for automated assembly and inspection systems, making it suitable for high-volume production environments.