If you like Findchips… You will love Findchips PRO. Try it Now.
Wire Terminal, 0.08mm2
SZH-003T-P0.5
Yes
Active
J S T MFG CO LTD
unknown
EAR99
8536.90.40.00
JST Manufacturing
1.75
MATING: TIN
CSA, UL
CONTACT
0.9 inch
0.5 inch
CONNECTOR ACCESSORY
STRAIGHT
FEMALE
20 mΩ
RND PIN-SKT
NO
SIGNAL
NO
NO
PHOSPHOR BRONZE
STRAIGHT
85 °C
-25 °C
1 A
50 V
50 V
0.087 inch
CRIMP
ZH SERIES CONNECTOR
28 AWG
32 AWG
6,271,850
131,612 of 3,262,357 parts
-0.08% change vs. last year3,619 of 33,534 parts
-0.18% change vs. last year2,408 of 18,494 parts
-0.21% change vs. last year