-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V (Automotive), SOD-523 2 LEAD, 8000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7838
|
Newark | Zener Diode, 4.7V, 0.5W, Sod-523, Zener Voltage Nom:4.7V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm5Zxxxst1G Series Rohs Compliant: Yes |Onsemi SZMM5Z4V7ST5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1100 | Buy Now |
DISTI #
SZMM5Z4V7ST5GOSCT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW SOD523 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9306 In Stock |
|
$0.0799 / $0.3700 | Buy Now |
DISTI #
SZMM5Z4V7ST5G
|
Avnet Americas | Diode Zener Single 4.65V 2% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z4V7ST5G) RoHS: Compliant Min Qty: 3950 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2408000 Partner Stock |
|
$0.0785 / $0.0937 | Buy Now |
DISTI #
SZMM5Z4V7ST5G
|
Avnet Americas | Diode Zener Single 4.65V 2% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z4V7ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0785 / $0.0937 | Buy Now |
DISTI #
863-SZMM5Z4V7ST5G
|
Mouser Electronics | Zener Diodes ZENER SOD523 RoHS: Compliant | 11071 |
|
$0.0790 / $0.3700 | Buy Now |
|
Future Electronics | SZMM5Z Series 4.7 V 500 mW Surface Mount Zener Voltage Regulator - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0834 / $0.0887 | Buy Now |
|
Onlinecomponents.com | SZMM5Z4V7ST5G Zener Diode, 4.7V 2% 500 mW SMT 2-Pin SOD-523 | ON Semiconductor SZMM5Z4V7ST5G | 0 |
|
$0.0754 / $0.0833 | Buy Now |
|
Bristol Electronics | 6595 |
|
RFQ | ||
|
Quest Components | 5276 |
|
$0.1256 / $0.6280 | Buy Now | |
|
Rochester Electronics | MM5Z4V7S - Zener Diode RoHS: Compliant Status: Active Min Qty: 1 | 2408000 |
|
$0.0785 / $0.0923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMM5Z4V7ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM5Z4V7ST5G
onsemi
500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V (Automotive), SOD-523 2 LEAD, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | SOD-523, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 800 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZMM5Z4V7ST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMM5Z4V7ST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMM5Z4V7ST1G | 500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V (Automotive), SOD-523 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMM5Z4V7ST5G vs SZMM5Z4V7ST1G |