Part Details for SZMMSZ4684T1G by onsemi
Results Overview of SZMMSZ4684T1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZMMSZ4684T1G Information
SZMMSZ4684T1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZMMSZ4684T1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AC7327
|
Newark | Zener Diode, Aec-Q101, 3.3V, Sod-123, Zener Voltage Vz Typ:3.3V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmsz4Xxxt1G Series, Rohs Compliant: Yes |Onsemi SZMMSZ4684T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6615 |
|
$0.0820 / $0.2840 | Buy Now |
|
DISTI #
76T7700
|
Newark | Zen Sod123 Reg 0.5W 3.3V |Onsemi SZMMSZ4684T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0770 | Buy Now |
|
DISTI #
SZMMSZ4684T1G
|
Avnet Americas | - Tape and Reel (Alt: SZMMSZ4684T1G) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 180001 Factory Stock |
|
$0.0404 / $0.0431 | Buy Now |
|
|
Bristol Electronics | Min Qty: 24 | 1481 |
|
$0.0630 / $0.2100 | Buy Now |
|
DISTI #
SZMMSZ4684T1G
|
TME | Diode: Zener, 0.5W, 3.3V, SMD, reel,tape, SOD123, single diode Min Qty: 1 | 0 |
|
$0.0568 / $0.2700 | RFQ |
|
DISTI #
SZMMSZ4684T1G
|
IBS Electronics | LOW CURRENT ZENER DIODE VOLTAGE REGULATOR 3.3 V Min Qty: 3000 Package Multiple: 1 | 15000 |
|
$0.0546 / $0.0680 | Buy Now |
|
DISTI #
SZMMSZ4684T1G
|
Avnet Asia | (Alt: SZMMSZ4684T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
SZMMSZ4684T1G
|
Avnet Silica | (Alt: SZMMSZ4684T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
SZMMSZ4684T1G
|
EBV Elektronik | (Alt: SZMMSZ4684T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | Independent 3.13V3.47V 500mW 3.3V SOD-123 Single Zener Diodes RoHS | 25 |
|
$0.0704 / $0.1330 | Buy Now |
US Tariff Estimator: SZMMSZ4684T1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SZMMSZ4684T1G
SZMMSZ4684T1G Part Data Attributes
|
|
SZMMSZ4684T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ4684T1G
onsemi
Low Current Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD-123 2 LEAD | |
| Package Description | Sod-123, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | 425-04 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 9 Weeks | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Reference Standard | Aec-Q101 | |
| Reference Voltage-Nom | 3.3 V | |
| Reverse Current-Max | 7.5 µA | |
| Reverse Test Voltage | 1.5 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5.15% | |
| Working Test Current | 0.05 Ma |
Alternate Parts for SZMMSZ4684T1G
This table gives cross-reference parts and alternative options found for SZMMSZ4684T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4684T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMSZ4684T1G | onsemi | $0.0353 | Low Current Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL | SZMMSZ4684T1G vs MMSZ4684T1G |
| MMSZ4684ET3 | onsemi | Check for Price | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | SZMMSZ4684T1G vs MMSZ4684ET3 |
| MMSZ4684ET1G | onsemi | Check for Price | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | SZMMSZ4684T1G vs MMSZ4684ET1G |
| MMSZ4684T3 | Motorola Mobility LLC | Check for Price | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | SZMMSZ4684T1G vs MMSZ4684T3 |
| MMSZ4684 | onsemi | Check for Price | 3.3 V Low Current Zener Diode Voltage Regulator, 3000-REEL | SZMMSZ4684T1G vs MMSZ4684 |
| MMSZ4684G | Rectron Semiconductor | Check for Price | Zener Diode, 3.3V V(Z), 5.15%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | SZMMSZ4684T1G vs MMSZ4684G |
| MMSZ4684-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SZMMSZ4684T1G vs MMSZ4684-E3-18 |
| MMSZ4684 | Vishay Semiconductors | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, | SZMMSZ4684T1G vs MMSZ4684 |
| MMSZ4684 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | SZMMSZ4684T1G vs MMSZ4684 |
| MMSZ4684-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | SZMMSZ4684T1G vs MMSZ4684-T1-LF |
SZMMSZ4684T1G Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, vias should be placed under the package to connect the thermal pad to the copper area.
-
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Implement a thermal management system to keep the junction temperature below 125°C. Use a heat sink or thermal interface material to improve heat dissipation.
-
The SZMMSZ4684T1G has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected environment.
-
Yes, the SZMMSZ4684T1G is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q101 and is manufactured using a process that is compliant with IATF 16949.
-
The optimal gate resistor value depends on the specific application and switching frequency. A general guideline is to use a resistor value between 10 ohms and 100 ohms. Consult the application note or contact onsemi support for more detailed guidance.