Part Details for SZMMSZ5V1T1G by onsemi
Results Overview of SZMMSZ5V1T1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZMMSZ5V1T1G Information
SZMMSZ5V1T1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZMMSZ5V1T1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AC7332
|
Newark | Zener Diode, Aec-Q101, 5.1V, Sod-123, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmszxxxt1G Series, Rohs Compliant: Yes |Onsemi SZMMSZ5V1T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5059 |
|
$0.0790 / $0.1280 | Buy Now |
|
DISTI #
76T7728
|
Newark | Znr Sod123 500Mw |Onsemi SZMMSZ5V1T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0950 | Buy Now |
|
DISTI #
SZMMSZ5V1T1G
|
Avnet Americas | - Tape and Reel (Alt: SZMMSZ5V1T1G) COO: Malaysia RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 117000 Factory Stock |
|
$0.0499 / $0.0570 | Buy Now |
|
|
Rochester Electronics | MMSZ5V1 - Zener Diode, 5.1V, 5%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.0420 / $0.0677 | Buy Now |
|
DISTI #
SZMMSZ5V1T1G
|
TME | Diode: Zener, 0.5W, 5.1V, SMD, reel,tape, SOD123, single diode Min Qty: 1 | 0 |
|
$0.1090 / $0.1600 | RFQ |
|
DISTI #
SZMMSZ5V1T1G
|
IBS Electronics | ZENER DIODE SINGLE 5.1V 5% 60OHM 500MW AUTOMOTIVE 2-PIN SOD-123 T/R Min Qty: 3000 Package Multiple: 1 | 24000 |
|
$0.3570 / $0.3640 | Buy Now |
|
DISTI #
SZMMSZ5V1T1G
|
Avnet Asia | (Alt: SZMMSZ5V1T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
SZMMSZ5V1T1G
|
Avnet Silica | (Alt: SZMMSZ5V1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ZenerDiodeSingle5.1V5%60Ohm500mWAutomotive2-PinSOD-123T/R | 108500 |
|
RFQ | |
|
DISTI #
SZMMSZ5V1T1G
|
EBV Elektronik | (Alt: SZMMSZ5V1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SZMMSZ5V1T1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SZMMSZ5V1T1G
SZMMSZ5V1T1G Part Data Attributes
|
|
SZMMSZ5V1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5V1T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD-123 2 LEAD | |
| Package Description | Sod-123, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | 425-04 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 10 Weeks | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 60 Ω | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 480 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Reference Standard | Aec-Q101 | |
| Reference Voltage-Nom | 5.1 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 2 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 5 Ma |
Alternate Parts for SZMMSZ5V1T1G
This table gives cross-reference parts and alternative options found for SZMMSZ5V1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5V1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SZMMSZ5V1ET1G | onsemi | Check for Price | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | SZMMSZ5V1T1G vs SZMMSZ5V1ET1G |
| SZMMSZ5V6T3G | onsemi | Check for Price | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | SZMMSZ5V1T1G vs SZMMSZ5V6T3G |
| SZMMSZ5V6ET1G | onsemi | Check for Price | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | SZMMSZ5V1T1G vs SZMMSZ5V6ET1G |
SZMMSZ5V1T1G Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SZMMSZ5V1T1G is a rectangular pad with a size of 0.6mm x 0.3mm, with a solder mask opening of 0.5mm x 0.2mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
The SZMMSZ5V1T1G has a thermal resistance of 250°C/W. To handle thermal considerations, ensure good thermal conduction by using a thermal pad or a heat sink, and keep the component away from heat sources. Also, ensure good airflow around the component to prevent overheating.
-
The recommended soldering profile for the SZMMSZ5V1T1G is a peak temperature of 240°C, with a dwell time of 30-60 seconds above 217°C. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
-
To ensure the reliability of the SZMMSZ5V1T1G in high-reliability applications, follow the recommended storage and handling procedures, and ensure that the component is operated within its specified ratings. Also, perform thorough testing and inspection during the manufacturing process to detect any defects or anomalies.
-
Yes, the SZMMSZ5V1T1G is qualified for automotive applications and meets the AEC-Q101 standard. However, ensure that the component is used within its specified ratings and follows the recommended application guidelines.