Part Details for SZN-002T-P0.7K by JST Manufacturing
Overview of SZN-002T-P0.7K by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SZN-002T-P0.7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1264
|
Newark | Contact, Szn Series, Socket, 28 Awg, 26 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SZN-002T-P0.7K Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
90W0891
|
Newark | Contact, Szn Series, Socket, 28 Awg, 26 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SZN-002T-P0.7K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 / $0.0370 | Buy Now |
|
Future Electronics | 28-26 AWG 0.8-1.1 Insulation O.D 9mm) SZN Series Contact RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Container: Bag | 0Bag |
|
$0.0126 / $0.0138 | Buy Now |
DISTI #
73543631
|
Verical | Contact SKT Crimp ST Cable Mount 26-28AWG Reel Min Qty: 1367 Package Multiple: 1 | Americas - 7000 |
|
$0.0239 / $0.0240 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 14000 |
|
$0.4563 / $1.7550 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.031IN MIN CABLE DIA, 0.043IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 11200 |
|
$0.5148 / $2.3400 | Buy Now |
DISTI #
C1S404000027540
|
Chip1Stop | Wire-to-wire connector RoHS: Not Compliant pbFree: No Container: Cut Tape | 7000 |
|
$0.0182 / $0.0295 | Buy Now |
DISTI #
2320455
|
element14 Asia-Pacific | CONTACT, CRIMP, RECEPTACLE, 28-26AWG RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0462 / $0.0557 | Buy Now |
DISTI #
2479952
|
element14 Asia-Pacific | CONTACT, SOCKET, 28-26AWG, CRIMP RoHS: Compliant Min Qty: 14000 Container: Reel | 0 |
|
$0.0447 | Buy Now |
DISTI #
2320455
|
Farnell | CONTACT, CRIMP, RECEPTACLE, 28-26AWG RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0346 / $0.0440 | Buy Now |
Part Details for SZN-002T-P0.7K
SZN-002T-P0.7K CAD Models
SZN-002T-P0.7K Part Data Attributes
|
SZN-002T-P0.7K
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SZN-002T-P0.7K
JST Manufacturing
Wire Terminal, 0.13mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.043 inch | |
Cable Entry-Min | 0.031 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.7 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 50 V | |
Terminal Length | 0.087 inch | |
Terminal Type | CRIMP | |
Used With | SZN CONNECTOR | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |