-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1159
|
Newark | Relay Controls |Honeywell SZR-MY4-1P-DC24V RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3900 | Buy Now |
DISTI #
SZR-MY4-1P-DC24V-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 24V Min Qty: 200 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0515 | Buy Now |
DISTI #
785-SZR-MY4-1P-DC24V
|
Mouser Electronics | General Purpose Relays RELAYS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Power Relay 24VDC 3A 4PDT(21.5x28x36)mm THT RoHS: Compliant |
1985 In Stock |
|
$32.5300 / $55.2600 | Buy Now |
|
Master Electronics | Power Relay 24VDC 3A 4PDT(21.5x28x36)mm THT RoHS: Compliant |
1985 In Stock |
|
$32.5300 / $55.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZR-MY4-1P-DC24V
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SZR-MY4-1P-DC24V
Honeywell Sensing and Control
Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Honeywell | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@125VDC | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | CE; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SZR-MY4-1P-DC24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZR-MY4-1P-DC24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZR-MY4-D1-DC24V | Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, DC Output, Panel Mount | Honeywell Sensing and Control | SZR-MY4-1P-DC24V vs SZR-MY4-D1-DC24V |
SZR-MY4-N1-DC24V | Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, DC Output, Panel Mount, | Honeywell Sensing and Control | SZR-MY4-1P-DC24V vs SZR-MY4-N1-DC24V |
SZR-MY4-X1-DC24V | Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, DC Output, Panel Mount, | Honeywell Sensing and Control | SZR-MY4-1P-DC24V vs SZR-MY4-X1-DC24V |